
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,51000 € | 47,51 € |
| 5 | 45,00200 € | 225,01 € |
| 10 | 42,75300 € | 427,53 € |
| 25 | 38,86640 € | 971,66 € |
| 50 | 37,17660 € | 1.858,83 € |
| 100 | 35,62750 € | 3.562,75 € |
| 250 | 34,20248 € | 8.550,62 € |
| 500 | 32,88698 € | 16.443,49 € |
| 1.000 | 31,66895 € | 31.668,95 € |
| Unit Price without VAT: | 47,51000 € |
|---|---|
| Unit Price with VAT: | 56,53690 € |

