
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,30000 € | 50,30 € |
| 5 | 47,65800 € | 238,29 € |
| 10 | 45,27500 € | 452,75 € |
| 25 | 41,15920 € | 1.028,98 € |
| 50 | 39,36960 € | 1.968,48 € |
| 100 | 37,72910 € | 3.772,91 € |
| 250 | 36,21992 € | 9.054,98 € |
| 500 | 34,82686 € | 17.413,43 € |
| 1.000 | 33,53698 € | 33.536,98 € |
| Unit Price without VAT: | 50,30000 € |
|---|---|
| Unit Price with VAT: | 59,85700 € |

