
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,70000 € | 44,70 € |
| 5 | 42,34800 € | 211,74 € |
| 10 | 40,23100 € | 402,31 € |
| 25 | 36,57360 € | 914,34 € |
| 50 | 34,98380 € | 1.749,19 € |
| 100 | 33,52600 € | 3.352,60 € |
| 250 | 32,18500 € | 8.046,25 € |
| 500 | 30,94710 € | 15.473,55 € |
| 1.000 | 29,80092 € | 29.800,92 € |
| Unit Price without VAT: | 44,70000 € |
|---|---|
| Unit Price with VAT: | 53,19300 € |

