
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,55000 € | 103,55 € |
| 5 | 98,09400 € | 490,47 € |
| 10 | 93,19000 € | 931,90 € |
| 25 | 84,71800 € | 2.117,95 € |
| 50 | 81,03460 € | 4.051,73 € |
| 100 | 77,65820 € | 7.765,82 € |
| 250 | 74,55192 € | 18.637,98 € |
| 500 | 71,68454 € | 35.842,27 € |
| 1.000 | 69,02955 € | 69.029,55 € |
| Unit Price without VAT: | 103,55000 € |
|---|---|
| Unit Price with VAT: | 123,22450 € |

