
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,42000 € | 88,42 € |
| 5 | 83,76800 € | 418,84 € |
| 10 | 79,57900 € | 795,79 € |
| 25 | 72,34440 € | 1.808,61 € |
| 50 | 69,19900 € | 3.459,95 € |
| 100 | 66,31570 € | 6.631,57 € |
| 250 | 63,66304 € | 15.915,76 € |
| 500 | 61,21448 € | 30.607,24 € |
| 1.000 | 58,94727 € | 58.947,27 € |
| Unit Price without VAT: | 88,42000 € |
|---|---|
| Unit Price with VAT: | 105,21980 € |

