
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,58000 € | 52,58 € |
| 5 | 49,81400 € | 249,07 € |
| 10 | 47,32400 € | 473,24 € |
| 25 | 43,02160 € | 1.075,54 € |
| 50 | 41,15140 € | 2.057,57 € |
| 100 | 39,43660 € | 3.943,66 € |
| 250 | 37,85912 € | 9.464,78 € |
| 500 | 36,40302 € | 18.201,51 € |
| 1.000 | 35,05475 € | 35.054,75 € |
| Unit Price without VAT: | 52,58000 € |
|---|---|
| Unit Price with VAT: | 62,57020 € |

