
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,78000 € | 49,78 € |
| 5 | 47,16000 € | 235,80 € |
| 10 | 44,80200 € | 448,02 € |
| 25 | 40,72920 € | 1.018,23 € |
| 50 | 38,95840 € | 1.947,92 € |
| 100 | 37,33510 € | 3.733,51 € |
| 250 | 35,84164 € | 8.960,41 € |
| 500 | 34,46314 € | 17.231,57 € |
| 1.000 | 33,18672 € | 33.186,72 € |
| Unit Price without VAT: | 49,78000 € |
|---|---|
| Unit Price with VAT: | 59,23820 € |

