
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,16000 € | 60,16 € |
| 5 | 56,99000 € | 284,95 € |
| 10 | 54,14000 € | 541,40 € |
| 25 | 49,21880 € | 1.230,47 € |
| 50 | 47,07900 € | 2.353,95 € |
| 100 | 45,11730 € | 4.511,73 € |
| 250 | 43,31264 € | 10.828,16 € |
| 500 | 41,64676 € | 20.823,38 € |
| 1.000 | 40,10427 € | 40.104,27 € |
| Unit Price without VAT: | 60,16000 € |
|---|---|
| Unit Price with VAT: | 71,59040 € |

