
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,55000 € | 54,55 € |
| 5 | 51,68000 € | 258,40 € |
| 10 | 49,09700 € | 490,97 € |
| 25 | 44,63400 € | 1.115,85 € |
| 50 | 42,69320 € | 2.134,66 € |
| 100 | 40,91420 € | 4.091,42 € |
| 250 | 39,27768 € | 9.819,42 € |
| 500 | 37,76700 € | 18.883,50 € |
| 1.000 | 36,36822 € | 36.368,22 € |
| Unit Price without VAT: | 54,55000 € |
|---|---|
| Unit Price with VAT: | 64,91450 € |

