
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,75000 € | 51,75 € |
| 5 | 49,02600 € | 245,13 € |
| 10 | 46,57600 € | 465,76 € |
| 25 | 42,34120 € | 1.058,53 € |
| 50 | 40,50020 € | 2.025,01 € |
| 100 | 38,81270 € | 3.881,27 € |
| 250 | 37,26020 € | 9.315,05 € |
| 500 | 35,82712 € | 17.913,56 € |
| 1.000 | 34,50018 € | 34.500,18 € |
| Unit Price without VAT: | 51,75000 € |
|---|---|
| Unit Price with VAT: | 61,58250 € |

