
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,95000 € | 48,95 € |
| 5 | 46,37200 € | 231,86 € |
| 10 | 44,05300 € | 440,53 € |
| 25 | 40,04840 € | 1.001,21 € |
| 50 | 38,30740 € | 1.915,37 € |
| 100 | 36,71120 € | 3.671,12 € |
| 250 | 35,24276 € | 8.810,69 € |
| 500 | 33,88724 € | 16.943,62 € |
| 1.000 | 32,63215 € | 32.632,15 € |
| Unit Price without VAT: | 48,95000 € |
|---|---|
| Unit Price with VAT: | 58,25050 € |

