
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,62000 € | 51,62 € |
| 5 | 48,90800 € | 244,54 € |
| 10 | 46,46300 € | 464,63 € |
| 25 | 42,23920 € | 1.055,98 € |
| 50 | 40,40280 € | 2.020,14 € |
| 100 | 38,71930 € | 3.871,93 € |
| 250 | 37,17052 € | 9.292,63 € |
| 500 | 35,74088 € | 17.870,44 € |
| 1.000 | 34,41713 € | 34.417,13 € |
| Unit Price without VAT: | 51,62000 € |
|---|---|
| Unit Price with VAT: | 61,42780 € |

