Cable Assembly Coaxial N-Type to N-Type LMR 240 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMB16-N1N1-S48

DigiKey Part Number
2210-LMB16-N1N1-S48-ND
Manufacturer
Manufacturer Product Number
LMB16-N1N1-S48
Description
COAX CBL N-TYPE TO N-TYPE 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
48.0" (1.2m) 4.0'
Series
Cable Type
LMR 240
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
8 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,46000 €46,46 €
544,01600 €220,08 €
1041,81400 €418,14 €
2538,01280 €950,32 €
5036,36000 €1.818,00 €
10034,84510 €3.484,51 €
25033,45124 €8.362,81 €
50032,16466 €16.082,33 €
1.00030,97338 €30.973,38 €
Unit Price without VAT:46,46000 €
Unit Price with VAT:55,28740 €