
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,87000 € | 43,87 € |
| 5 | 41,56000 € | 207,80 € |
| 10 | 39,48300 € | 394,83 € |
| 25 | 35,89320 € | 897,33 € |
| 50 | 34,33260 € | 1.716,63 € |
| 100 | 32,90210 € | 3.290,21 € |
| 250 | 31,58604 € | 7.896,51 € |
| 500 | 30,37122 € | 15.185,61 € |
| 1.000 | 29,24635 € | 29.246,35 € |
| Unit Price without VAT: | 43,87000 € |
|---|---|
| Unit Price with VAT: | 52,20530 € |

