Cable Assembly Coaxial N-Type to N-Type LMR 240 360.0" (9.1m) 30.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMB16-N1N1-F30

DigiKey Part Number
2210-LMB16-N1N1-F30-ND
Manufacturer
Manufacturer Product Number
LMB16-N1N1-F30
Description
COAX CBL N-TYPE TO N-TYPE 30'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 360.0" (9.1m) 30.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
360.0" (9.1m) 30.0'
Series
Cable Type
LMR 240
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
8 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1118,04000 €118,04 €
5111,82600 €559,13 €
10106,23500 €1.062,35 €
2596,57720 €2.414,43 €
5092,37800 €4.618,90 €
10088,52900 €8.852,90 €
25084,98784 €21.246,96 €
50081,71910 €40.859,55 €
1.00078,69244 €78.692,44 €
Unit Price without VAT:118,04000 €
Unit Price with VAT:140,46760 €