Cable Assembly Coaxial N-Type to N-Type LMR 240 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMB16-N1N1-F25

DigiKey Part Number
2210-LMB16-N1N1-F25-ND
Manufacturer
Manufacturer Product Number
LMB16-N1N1-F25
Description
COAX CBL N-TYPE TO N-TYPE 25'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
300.0" (7.6m) 25.0'
Series
Cable Type
LMR 240
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
8 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,21000 €104,21 €
598,71800 €493,59 €
1093,78200 €937,82 €
2585,25680 €2.131,42 €
5081,55000 €4.077,50 €
10078,15200 €7.815,20 €
25075,02592 €18.756,48 €
50072,14030 €36.070,15 €
1.00069,46842 €69.468,42 €
Unit Price without VAT:104,21000 €
Unit Price with VAT:124,00990 €