Cable Assembly Coaxial N-Type to N-Type LMR 240 180.0" (4.6m) 15.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMB16-N1N1-F15

DigiKey Part Number
2210-LMB16-N1N1-F15-ND
Manufacturer
Manufacturer Product Number
LMB16-N1N1-F15
Description
COAX CBL N-TYPE TO N-TYPE 15'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 180.0" (4.6m) 15.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
180.0" (4.6m) 15.0'
Series
Cable Type
LMR 240
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
8 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,53000 €76,53 €
572,50400 €362,52 €
1068,87800 €688,78 €
2562,61600 €1.565,40 €
5059,89340 €2.994,67 €
10057,39790 €5.739,79 €
25055,10200 €13.775,50 €
50052,98270 €26.491,35 €
1.00051,02038 €51.020,38 €
Unit Price without VAT:76,53000 €
Unit Price with VAT:91,07070 €