
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,49000 € | 63,49 € |
| 5 | 60,14200 € | 300,71 € |
| 10 | 57,13500 € | 571,35 € |
| 25 | 51,94120 € | 1.298,53 € |
| 50 | 49,68300 € | 2.484,15 € |
| 100 | 47,61290 € | 4.761,29 € |
| 250 | 45,70836 € | 11.427,09 € |
| 500 | 43,95036 € | 21.975,18 € |
| 1.000 | 42,32256 € | 42.322,56 € |
| Unit Price without VAT: | 63,49000 € |
|---|---|
| Unit Price with VAT: | 75,55310 € |

