
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.00" (406.40mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,81000 € | 95,81 € |
| 5 | 90,17200 € | 450,86 € |
| 10 | 85,16700 € | 851,67 € |
| 25 | 76,64400 € | 1.916,10 € |
| 50 | 69,67780 € | 3.483,89 € |
| 100 | 66,65220 € | 6.665,22 € |
| 250 | 63,87280 € | 15.968,20 € |
| 500 | 61,31330 € | 30.656,65 € |
| 1.000 | 58,95612 € | 58.956,12 € |
| Unit Price without VAT: | 95,81000 € |
|---|---|
| Unit Price with VAT: | 114,01390 € |

