
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,64000 € | 101,64 € |
| 5 | 95,66000 € | 478,30 € |
| 10 | 90,34800 € | 903,48 € |
| 25 | 81,30520 € | 2.032,63 € |
| 50 | 73,91720 € | 3.695,86 € |
| 100 | 70,70690 € | 7.070,69 € |
| 250 | 67,76040 € | 16.940,10 € |
| 500 | 65,05140 € | 32.525,70 € |
| 1.000 | 62,54467 € | 62.544,67 € |
| Unit Price without VAT: | 101,64000 € |
|---|---|
| Unit Price with VAT: | 120,95160 € |

