
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,64000 € | 95,64 € |
| 5 | 90,02200 € | 450,11 € |
| 10 | 85,01700 € | 850,17 € |
| 25 | 76,51200 € | 1.912,80 € |
| 50 | 69,56360 € | 3.478,18 € |
| 100 | 66,53780 € | 6.653,78 € |
| 250 | 63,76724 € | 15.941,81 € |
| 500 | 61,21656 € | 30.608,28 € |
| 1.000 | 58,85937 € | 58.859,37 € |
| Unit Price without VAT: | 95,64000 € |
|---|---|
| Unit Price with VAT: | 113,81160 € |

