
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,42000 € | 131,42 € |
| 5 | 123,69200 € | 618,46 € |
| 10 | 116,82000 € | 1.168,20 € |
| 25 | 105,13720 € | 2.628,43 € |
| 50 | 95,58220 € | 4.779,11 € |
| 100 | 91,42140 € | 9.142,14 € |
| 250 | 87,61696 € | 21.904,24 € |
| 500 | 84,10776 € | 42.053,88 € |
| 1.000 | 80,87653 € | 80.876,53 € |
| Unit Price without VAT: | 131,42000 € |
|---|---|
| Unit Price with VAT: | 156,38980 € |

