
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,21000 € | 138,21 € |
| 5 | 130,07600 € | 650,38 € |
| 10 | 122,85500 € | 1.228,55 € |
| 25 | 110,56800 € | 2.764,20 € |
| 50 | 100,51480 € | 5.025,74 € |
| 100 | 96,14340 € | 9.614,34 € |
| 250 | 92,14148 € | 23.035,37 € |
| 500 | 88,45616 € | 44.228,08 € |
| 1.000 | 85,05231 € | 85.052,31 € |
| Unit Price without VAT: | 138,21000 € |
|---|---|
| Unit Price with VAT: | 164,46990 € |

