
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,60000 € | 102,60 € |
| 5 | 96,56600 € | 482,83 € |
| 10 | 91,20000 € | 912,00 € |
| 25 | 82,07960 € | 2.051,99 € |
| 50 | 74,61220 € | 3.730,61 € |
| 100 | 71,37530 € | 7.137,53 € |
| 250 | 68,40248 € | 17.100,62 € |
| 500 | 65,65828 € | 32.829,14 € |
| 1.000 | 63,13398 € | 63.133,98 € |
| Unit Price without VAT: | 102,60000 € |
|---|---|
| Unit Price with VAT: | 122,09400 € |

