
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,60000 € | 96,60 € |
| 5 | 90,91800 € | 454,59 € |
| 10 | 85,87100 € | 858,71 € |
| 25 | 77,28600 € | 1.932,15 € |
| 50 | 70,25840 € | 3.512,92 € |
| 100 | 67,20630 € | 6.720,63 € |
| 250 | 64,40052 € | 16.100,13 € |
| 500 | 61,82346 € | 30.911,73 € |
| 1.000 | 59,44866 € | 59.448,66 € |
| Unit Price without VAT: | 96,60000 € |
|---|---|
| Unit Price with VAT: | 114,95400 € |

