Cable Assembly Coaxial SMPM to SMPM 2.18mm OD Coaxial Cable 16.00" (406.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA28C-PMRPMR-S16

DigiKey Part Number
2210-FPA28C-PMRPMR-S16-ND
Manufacturer
Manufacturer Product Number
FPA28C-PMRPMR-S16
Description
COAX CBL SMPM TO SMPM 16"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 2.18mm OD Coaxial Cable 16.00" (406.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
ConductRF
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
16.00" (406.40mm)
Packaging
Bulk
Cable Type
2.18mm OD Coaxial Cable
Part Status
Active
Connector Impedance
50 Ohms
Style
SMPM to SMPM
Overall Impedance
50 Ohms
1st Connector
SMPM Jack, Right Angle
Frequency - Max
27 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMPM Jack, Right Angle
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1141,07000 €141,07 €
5132,76800 €663,84 €
10125,39300 €1.253,93 €
25112,85000 €2.821,25 €
50102,59180 €5.129,59 €
10098,12720 €9.812,72 €
25094,04468 €23.511,17 €
50090,28360 €45.141,80 €
1.00086,80915 €86.809,15 €
Unit Price without VAT:141,07000 €
Unit Price with VAT:167,87330 €