
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.00" (406.40mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 27 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,58000 € | 93,58 € |
| 5 | 88,07800 € | 440,39 € |
| 10 | 83,18700 € | 831,87 € |
| 25 | 74,86720 € | 1.871,68 € |
| 50 | 68,05960 € | 3.402,98 € |
| 100 | 65,10410 € | 6.510,41 € |
| 250 | 62,38636 € | 15.596,59 € |
| 500 | 59,89724 € | 29.948,62 € |
| 1.000 | 57,59282 € | 57.592,82 € |
| Unit Price without VAT: | 93,58000 € |
|---|---|
| Unit Price with VAT: | 111,36020 € |

