
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 27 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,11000 € | 65,11 € |
| 5 | 61,27800 € | 306,39 € |
| 10 | 57,87400 € | 578,74 € |
| 25 | 52,08680 € | 1.302,17 € |
| 50 | 47,35480 € | 2.367,74 € |
| 100 | 45,29670 € | 4.529,67 € |
| 250 | 43,40572 € | 10.851,43 € |
| 500 | 41,67300 € | 20.836,50 € |
| 1.000 | 40,07222 € | 40.072,22 € |
| Unit Price without VAT: | 65,11000 € |
|---|---|
| Unit Price with VAT: | 77,48090 € |

