
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Jack, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 27 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,97000 € | 82,97 € |
| 5 | 78,08600 € | 390,43 € |
| 10 | 73,75000 € | 737,50 € |
| 25 | 66,37960 € | 1.659,49 € |
| 50 | 60,34580 € | 3.017,29 € |
| 100 | 57,71600 € | 5.771,60 € |
| 250 | 55,31480 € | 13.828,70 € |
| 500 | 53,09834 € | 26.549,17 € |
| 1.000 | 51,05778 € | 51.057,78 € |
| Unit Price without VAT: | 82,97000 € |
|---|---|
| Unit Price with VAT: | 98,73430 € |

