
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 27 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,43000 € | 70,43 € |
| 5 | 66,29200 € | 331,46 € |
| 10 | 62,60600 € | 626,06 € |
| 25 | 56,34400 € | 1.408,60 € |
| 50 | 51,22500 € | 2.561,25 € |
| 100 | 48,99960 € | 4.899,96 € |
| 250 | 46,95908 € | 11.739,77 € |
| 500 | 45,07686 € | 22.538,43 € |
| 1.000 | 43,34414 € | 43.344,14 € |
| Unit Price without VAT: | 70,43000 € |
|---|---|
| Unit Price with VAT: | 83,81170 € |

