Cable Assembly Coaxial SMP to SMP 2.18mm OD Coaxial Cable 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA28-PFPR-S08

DigiKey Part Number
2210-FPA28-PFPR-S08-ND
Manufacturer
Manufacturer Product Number
FPA28-PFPR-S08
Description
COAX CABLE SMP TO SMP 8"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP 2.18mm OD Coaxial Cable 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
8.000" (203.20mm)
Series
Cable Type
2.18mm OD Coaxial Cable
Packaging
Bulk
Connector Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
SMP to SMP
Frequency - Max
27 GHz
1st Connector
SMP Jack
Color
Black
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
2nd Connector
SMP Jack, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,98000 €79,98 €
575,27200 €376,36 €
1071,09600 €710,96 €
2563,98640 €1.599,66 €
5058,16360 €2.908,18 €
10055,63320 €5.563,32 €
25053,32176 €13.330,44 €
50051,18538 €25.592,69 €
1.00049,21536 €49.215,36 €
Unit Price without VAT:79,98000 €
Unit Price with VAT:95,17620 €