
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 27 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,04000 € | 100,04 € |
| 5 | 94,15400 € | 470,77 € |
| 10 | 88,93100 € | 889,31 € |
| 25 | 80,03880 € | 2.000,97 € |
| 50 | 72,75620 € | 3.637,81 € |
| 100 | 69,59860 € | 6.959,86 € |
| 250 | 66,69616 € | 16.674,04 € |
| 500 | 64,03112 € | 32.015,56 € |
| 1.000 | 61,56838 € | 61.568,38 € |
| Unit Price without VAT: | 100,04000 € |
|---|---|
| Unit Price with VAT: | 119,04760 € |

