
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,22000 € | 32,22 € |
| 5 | 28,42800 € | 142,14 € |
| 10 | 25,43700 € | 254,37 € |
| 25 | 23,00920 € | 575,23 € |
| 50 | 21,96240 € | 1.098,12 € |
| 100 | 21,01240 € | 2.101,24 € |
| 250 | 19,33248 € | 4.833,12 € |
| 500 | 17,89882 € | 8.949,41 € |
| 1.000 | 17,25673 € | 17.256,73 € |
| Unit Price without VAT: | 32,22000 € |
|---|---|
| Unit Price with VAT: | 38,34180 € |

