
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 16.00" (406.40mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,87000 € | 28,87 € |
| 5 | 25,47600 € | 127,38 € |
| 10 | 22,79300 € | 227,93 € |
| 25 | 20,62960 € | 515,74 € |
| 50 | 19,69160 € | 984,58 € |
| 100 | 18,83150 € | 1.883,15 € |
| 250 | 17,32880 € | 4.332,20 € |
| 500 | 16,04328 € | 8.021,64 € |
| 1.000 | 15,46999 € | 15.469,99 € |
| Unit Price without VAT: | 28,87000 € |
|---|---|
| Unit Price with VAT: | 34,35530 € |








