
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,55000 € | 30,55 € |
5 | 26,94800 € | 134,74 € |
10 | 24,10800 € | 241,08 € |
25 | 21,81200 € | 545,30 € |
50 | 20,82140 € | 1.041,07 € |
100 | 19,91830 € | 1.991,83 € |
250 | 18,32276 € | 4.580,69 € |
500 | 16,96388 € | 8.481,94 € |
1.000 | 16,35898 € | 16.358,98 € |
Unit Price without VAT: | 30,55000 € |
---|---|
Unit Price with VAT: | 36,35450 € |