
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,66000 € | 57,66 € |
| 5 | 50,87400 € | 254,37 € |
| 10 | 45,52600 € | 455,26 € |
| 25 | 41,18920 € | 1.029,73 € |
| 50 | 39,31580 € | 1.965,79 € |
| 100 | 37,60070 € | 3.760,07 € |
| 250 | 34,59264 € | 8.648,16 € |
| 500 | 32,03314 € | 16.016,57 € |
| 1.000 | 30,88973 € | 30.889,73 € |
| Unit Price without VAT: | 57,66000 € |
|---|---|
| Unit Price with VAT: | 68,61540 € |

