Cable Assembly Coaxial SMA to SMP Hand Formable .085 16.00" (406.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMA28-S1PR-S16

DigiKey Part Number
2210-FMA28-S1PR-S16-ND
Manufacturer
Manufacturer Product Number
FMA28-S1PR-S16
Description
COAX CBL SMA TO SMP 16"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP Hand Formable .085 16.00" (406.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
16.00" (406.40mm)
Series
Cable Type
Hand Formable .085
Packaging
Bag
Connector Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMP
Frequency - Max
18 GHz
1st Connector
SMA Plug
Color
Gray
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
2nd Connector
SMP Jack, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
156,08000 €56,08 €
549,48400 €247,42 €
1044,27300 €442,73 €
2540,06040 €1.001,51 €
5038,23640 €1.911,82 €
10036,57730 €3.657,73 €
25033,65004 €8.412,51 €
50031,15714 €15.578,57 €
1.00030,04532 €30.045,32 €
Unit Price without VAT:56,08000 €
Unit Price with VAT:66,73520 €