
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.00" (406.40mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,78000 € | 56,78 € |
| 5 | 50,10800 € | 250,54 € |
| 10 | 44,83000 € | 448,30 € |
| 25 | 40,56480 € | 1.014,12 € |
| 50 | 38,71780 € | 1.935,89 € |
| 100 | 37,03780 € | 3.703,78 € |
| 250 | 34,07372 € | 8.518,43 € |
| 500 | 31,54940 € | 15.774,70 € |
| 1.000 | 30,42358 € | 30.423,58 € |
| Unit Price without VAT: | 56,78000 € |
|---|---|
| Unit Price with VAT: | 67,56820 € |

