
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,34000 € | 56,34 € |
| 5 | 49,72000 € | 248,60 € |
| 10 | 44,48800 € | 444,88 € |
| 25 | 40,24800 € | 1.006,20 € |
| 50 | 38,41880 € | 1.920,94 € |
| 100 | 36,74750 € | 3.674,75 € |
| 250 | 33,80984 € | 8.452,46 € |
| 500 | 31,30312 € | 15.651,56 € |
| 1.000 | 30,18610 € | 30.186,10 € |
| Unit Price without VAT: | 56,34000 € |
|---|---|
| Unit Price with VAT: | 67,04460 € |

