
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 € | 59,00 € |
| 5 | 52,06200 € | 260,31 € |
| 10 | 46,58100 € | 465,81 € |
| 25 | 42,13920 € | 1.053,48 € |
| 50 | 40,23040 € | 2.011,52 € |
| 100 | 38,48030 € | 3.848,03 € |
| 250 | 35,40180 € | 8.850,45 € |
| 500 | 32,78078 € | 16.390,39 € |
| 1.000 | 31,61097 € | 31.610,97 € |
| Unit Price without VAT: | 59,00000 € |
|---|---|
| Unit Price with VAT: | 70,21000 € |

