
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,31000 € | 60,31 € |
| 5 | 53,22200 € | 266,11 € |
| 10 | 47,61900 € | 476,19 € |
| 25 | 43,08040 € | 1.077,01 € |
| 50 | 41,11900 € | 2.055,95 € |
| 100 | 39,33340 € | 3.933,34 € |
| 250 | 36,18460 € | 9.046,15 € |
| 500 | 33,51080 € | 16.755,40 € |
| 1.000 | 32,31460 € | 32.314,60 € |
| Unit Price without VAT: | 60,31000 € |
|---|---|
| Unit Price with VAT: | 71,76890 € |

