
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.00" (406.40mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 € | 59,44 € |
| 5 | 52,44600 € | 262,23 € |
| 10 | 46,92400 € | 469,24 € |
| 25 | 42,45600 € | 1.061,40 € |
| 50 | 40,52960 € | 2.026,48 € |
| 100 | 38,76170 € | 3.876,17 € |
| 250 | 35,66568 € | 8.916,42 € |
| 500 | 33,01824 € | 16.509,12 € |
| 1.000 | 31,83964 € | 31.839,64 € |
| Unit Price without VAT: | 59,44000 € |
|---|---|
| Unit Price with VAT: | 70,73360 € |

