
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.00" (457.20mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,56000 € | 31,56 € |
| 5 | 27,84800 € | 139,24 € |
| 10 | 24,91800 € | 249,18 € |
| 25 | 22,54280 € | 563,57 € |
| 50 | 21,51380 € | 1.075,69 € |
| 100 | 20,58140 € | 2.058,14 € |
| 250 | 18,93668 € | 4.734,17 € |
| 500 | 17,52940 € | 8.764,70 € |
| 1.000 | 16,90492 € | 16.904,92 € |
| Unit Price without VAT: | 31,56000 € |
|---|---|
| Unit Price with VAT: | 37,55640 € |

