
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.00" (457.20mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,46000 € | 29,46 € |
| 5 | 25,99000 € | 129,95 € |
| 10 | 23,25500 € | 232,55 € |
| 25 | 21,03880 € | 525,97 € |
| 50 | 20,08880 € | 1.004,44 € |
| 100 | 19,20940 € | 1.920,94 € |
| 250 | 17,67892 € | 4.419,73 € |
| 500 | 16,36840 € | 8.184,20 € |
| 1.000 | 15,77909 € | 15.779,09 € |
| Unit Price without VAT: | 29,46000 € |
|---|---|
| Unit Price with VAT: | 35,05740 € |

