Cable Assembly Coaxial MCX to MCX Hand Formable .085 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMA28-M1M2-S12

DigiKey Part Number
2210-FMA28-M1M2-S12-ND
Manufacturer
Manufacturer Product Number
FMA28-M1M2-S12
Description
COAX CBL MCX TO MCX 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX Hand Formable .085 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bag
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
12.00" (304.80mm)
Cable Type
Hand Formable .085
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
128,80000 €28,80 €
525,41000 €127,05 €
1022,73600 €227,36 €
2520,57240 €514,31 €
5019,64020 €982,01 €
10018,78720 €1.878,72 €
25017,28312 €4.320,78 €
50015,99898 €7.999,49 €
1.00015,42728 €15.427,28 €
Unit Price without VAT:28,80000 €
Unit Price with VAT:34,27200 €