
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,93000 € | 113,93 € |
| 5 | 107,93000 € | 539,65 € |
| 10 | 102,53300 € | 1.025,33 € |
| 25 | 93,21160 € | 2.330,29 € |
| 50 | 89,15880 € | 4.457,94 € |
| 100 | 85,44400 € | 8.544,40 € |
| 250 | 82,02620 € | 20.506,55 € |
| 500 | 78,87134 € | 39.435,67 € |
| 1.000 | 75,95017 € | 75.950,17 € |
| Unit Price without VAT: | 113,93000 € |
|---|---|
| Unit Price with VAT: | 135,57670 € |

