
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,66000 € | 85,66 € |
| 5 | 81,15400 € | 405,77 € |
| 10 | 77,09600 € | 770,96 € |
| 25 | 70,08760 € | 1.752,19 € |
| 50 | 67,04020 € | 3.352,01 € |
| 100 | 64,24690 € | 6.424,69 € |
| 250 | 61,67696 € | 15.419,24 € |
| 500 | 59,30478 € | 29.652,39 € |
| 1.000 | 57,10831 € | 57.108,31 € |
| Unit Price without VAT: | 85,66000 € |
|---|---|
| Unit Price with VAT: | 101,93540 € |

