
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,47000 € | 75,47 € |
| 5 | 71,49400 € | 357,47 € |
| 10 | 67,91800 € | 679,18 € |
| 25 | 61,74360 € | 1.543,59 € |
| 50 | 59,05920 € | 2.952,96 € |
| 100 | 56,59840 € | 5.659,84 € |
| 250 | 54,33448 € | 13.583,62 € |
| 500 | 52,24470 € | 26.122,35 € |
| 1.000 | 50,30970 € | 50.309,70 € |
| Unit Price without VAT: | 75,47000 € |
|---|---|
| Unit Price with VAT: | 89,80930 € |

