
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,36000 € | 70,36 € |
| 5 | 66,66200 € | 333,31 € |
| 10 | 63,32900 € | 633,29 € |
| 25 | 57,57160 € | 1.439,29 € |
| 50 | 55,06880 € | 2.753,44 € |
| 100 | 52,77420 € | 5.277,42 € |
| 250 | 50,66324 € | 12.665,81 € |
| 500 | 48,71464 € | 24.357,32 € |
| 1.000 | 46,91039 € | 46.910,39 € |
| Unit Price without VAT: | 70,36000 € |
|---|---|
| Unit Price with VAT: | 83,72840 € |

