
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,27000 € | 65,27 € |
| 5 | 61,83200 € | 309,16 € |
| 10 | 58,74000 € | 587,40 € |
| 25 | 53,40000 € | 1.335,00 € |
| 50 | 51,07820 € | 2.553,91 € |
| 100 | 48,95000 € | 4.895,00 € |
| 250 | 46,99200 € | 11.748,00 € |
| 500 | 45,18460 € | 22.592,30 € |
| 1.000 | 43,51109 € | 43.511,09 € |
| Unit Price without VAT: | 65,27000 € |
|---|---|
| Unit Price with VAT: | 77,67130 € |

